- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214763-1105
214763-1105
Molex / Waldom
Micro-Fit 3.0 Male-to-Pigtail - Tin (Sn) Plated - 450.00mm Length - 22 AWG - Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit 3.0 Male-to-Pigtail - Tin (Sn) Plated - 450.00mm Length - 22 AWG - Black
Search Keywords: 2147631105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214763-1105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3,000
$0.590
8,000
$0.510
20,000 +
$0.494
Click for Quote
Log in
to unlock special pricing