- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214762-2223
214762-2223
Molex / Waldom
Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male - Gold (Au) Plated - 225.00mm Length - 18 AWG - Red
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male - Gold (Au) Plated - 225.00mm Length - 18 AWG - Red
Search Keywords: 2147622223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214762-2223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Can Ship immediately
You may purchase all in-stock quantity of 385
Stock lot only:
385
Minimum Order Quantity:
1250
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.748
2,500
$0.680
8,000
$0.600
20,000 +
$0.590
Click for Quote
Log in
to unlock special pricing