- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214762-2221
Molex / Waldom
214762-2221
Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male - Gold (Au) Plated - 75.00mm Length - 18 AWG - Red
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male - Gold (Au) Plated - 75.00mm Length - 18 AWG - Red
Search Keywords: 2147622221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214762-2221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214762-2221 RoHS compliant?
Yes, 214762-2221 is RoHS compliant.
What is the lead time for 214762-2221?
The standard lead time for 214762-2221 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
1250
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$0.7742
1,250
$0.7038
1,900 +
$0.6936
Click for Quote
Log in
to unlock special pricing