- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214761-2215
214761-2215
Molex / Waldom
Micro-Fit 3.0 Female-to-Pigtail - Gold (Au) Plated - 450.00mm Length - 20 AWG - Red
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit 3.0 Female-to-Pigtail - Gold (Au) Plated - 450.00mm Length - 20 AWG - Red
Search Keywords: 2147612215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214761-2215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,628
Can Ship immediately
Minimum Order Quantity:
90
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
80
$0.8670
450
$0.7446
950
$0.7140
1,900
$0.7038
2,500
$0.6936
8,000
$0.6120
20,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing