- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214761-2205
Molex / Waldom
214761-2205
Micro-Fit 3.0 Female-to-Pigtail - Gold (Au) Plated - 450.00mm Length - 22 AWG - Red
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit 3.0 Female-to-Pigtail - Gold (Au) Plated - 450.00mm Length - 22 AWG - Red
Search Keywords: 2147612205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214761-2205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214761-2205 RoHS compliant?
Yes, 214761-2205 is RoHS compliant.
What is the lead time for 214761-2205?
The standard lead time for 214761-2205 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
You may purchase all in-stock quantity of 28
Stock lot only:
28
Minimum Order Quantity:
1250
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$1.562
1,250
$1.420
2,500
$0.842
8,000
$0.834
20,000 +
$0.832
Click for Quote
Log in
to unlock special pricing