- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214760-1123
Molex / Waldom
214760-1123
Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female - Tin (Sn) Plated - 225.00mm Length - 18 AWG - Black
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female - Tin (Sn) Plated - 225.00mm Length - 18 AWG - Black
Search Keywords: 2147601123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214760-1123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214760-1123 RoHS compliant?
Yes, 214760-1123 is RoHS compliant.
What is the lead time for 214760-1123?
The standard lead time for 214760-1123 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
150
$0.62
550
$0.60
1,100
$0.59
2,200 +
$0.58
Click for Quote
Log in
to unlock special pricing