- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214756-1023
214756-1023
Molex / Waldom
Cable Assembly UL 1061 0.6m 18AWG Wire to Board 2 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.6m 18AWG Wire to Board 2 POS F Crimp Bag
Search Keywords: 2147561023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214756-1023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
393
Ships today, if you order in
Minimum Order Quantity:
45
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
45
$1.56
250
$1.54
450 +
$1.51
Click for Quote
Log in
to unlock special pricing