- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214755-2083
Molex / Waldom
214755-2083
Cable Assembly UL 1061 0.6m 18AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.6m 18AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
Search Keywords: 2147552083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214755-2083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214755-2083 RoHS compliant?
Yes, 214755-2083 is RoHS compliant.
What is the lead time for 214755-2083?
The standard lead time for 214755-2083 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
600
$6.16
1,200
$5.40
3,000 +
$5.27
Click for Quote
Log in
to unlock special pricing