- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214755-2081
Molex / Waldom
214755-2081
Cable Assembly UL 1061 0.15m 18AWG Wire to Board to Wire to Board 8 to 8 POS F-FCrimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.15m 18AWG Wire to Board to Wire to Board 8 to 8 POS F-FCrimp-Crimp Bag
Search Keywords: 2147552081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214755-2081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214755-2081 RoHS compliant?
Yes, 214755-2081 is RoHS compliant.
What is the lead time for 214755-2081?
The standard lead time for 214755-2081 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
500
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$8.184
500
$7.440
1,000
$4.650
2,000
$4.580
5,000 +
$4.570
Click for Quote
Log in
to unlock special pricing