- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214755-2043
214755-2043
Molex / Waldom
Cable Assembly UL 1061 0.6m 18AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.6m 18AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp Bag
Search Keywords: 2147552043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214755-2043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
20
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$3.67
95
$3.60
200
$3.54
400
$3.48
1,000
$3.40
2,000
$2.97
5,000 +
$2.90
Click for Quote
Log in
to unlock special pricing