- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214753-2101
214753-2101
Molex / Waldom
Cable Assembly UL 10002 0.15m 18AWG Wire to Board 10 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.15m 18AWG Wire to Board 10 POS M Crimp Bag
Search Keywords: 2147532101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214753-2101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
316
Can Ship immediately
Minimum Order Quantity:
20
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$4.30
80
$4.24
200 +
$4.17
Click for Quote
Log in
to unlock special pricing