- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214753-2041
214753-2041
Molex / Waldom
Cable Assembly UL 10002 0.15m 18AWG Wire to Board 4 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.15m 18AWG Wire to Board 4 POS M Crimp Bag
Search Keywords: 2147532041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214753-2041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
722
Can Ship immediately
Minimum Order Quantity:
35
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
35
$1.97
200
$1.94
350
$1.90
700 +
$1.87
Click for Quote
Log in
to unlock special pricing