- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214753-1083
Molex / Waldom
214753-1083
Cable Assembly UL 10002 0.6m 18AWG Wire to Board 8 POS M Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.6m 18AWG Wire to Board 8 POS M Crimp Bag
Search Keywords: 2147531083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214753-1083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214753-1083 RoHS compliant?
Yes, 214753-1083 is RoHS compliant.
What is the lead time for 214753-1083?
The standard lead time for 214753-1083 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$6.46
55
$6.34
150
$6.23
250 +
$6.13
Click for Quote
Log in
to unlock special pricing