- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214753-1052
Molex / Waldom
214753-1052
Cable Assembly UL 10002 0.3m 18AWG Wire to Board 5 POS M Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.3m 18AWG Wire to Board 5 POS M Crimp Bag
Search Keywords: 2147531052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214753-1052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214753-1052 RoHS compliant?
Yes, 214753-1052 is RoHS compliant.
What is the lead time for 214753-1052?
The standard lead time for 214753-1052 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
905
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$5.05
150
$4.00
300
$3.81
550
$3.58
1,600
$3.37
4,000
$3.30
10,000 +
$3.20
Click for Quote
Log in
to unlock special pricing