- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214753-1032
214753-1032
Molex / Waldom
Cable Assembly UL 10002 0.3m 18AWG Wire to Board 3 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.3m 18AWG Wire to Board 3 POS M Crimp Bag
Search Keywords: 2147531032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214753-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
You may purchase all in-stock quantity of 175
Stock lot only:
175
Minimum Order Quantity:
1200
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$1.683
2,400
$1.530
8,000
$1.350
20,000 +
$1.320
Click for Quote
Log in
to unlock special pricing