- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214753-1031
Molex / Waldom
214753-1031
Cable Assembly UL 10002 0.15m 18AWG Wire to Board 3 POS M Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.15m 18AWG Wire to Board 3 POS M Crimp Bag
Search Keywords: 2147531031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214753-1031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214753-1031 RoHS compliant?
Yes, 214753-1031 is RoHS compliant.
What is the lead time for 214753-1031?
The standard lead time for 214753-1031 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
3000
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$1.452
3,000
$1.320
8,000
$1.310
20,000 +
$1.300
Click for Quote
Log in
to unlock special pricing