- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214752-2053
Molex / Waldom
214752-2053
Cable Assembly UL 10002 0.6m 18AWG Wire to Board to Wire to Board 5 to 5 POS M-M Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.6m 18AWG Wire to Board to Wire to Board 5 to 5 POS M-M Crimp-Crimp Bag
Search Keywords: 2147522053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214752-2053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214752-2053 RoHS compliant?
Yes, 214752-2053 is RoHS compliant.
What is the lead time for 214752-2053?
The standard lead time for 214752-2053 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
323
Ships today, if you order in
Minimum Order Quantity:
15
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
15
$5.57
60
$5.48
150
$5.38
250 +
$5.27
Click for Quote
Log in
to unlock special pricing