- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214752-1061
214752-1061
Molex / Waldom
Cable Assembly UL 10002 0.15m 18AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.15m 18AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag
Search Keywords: 2147521061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214752-1061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
You may purchase all in-stock quantity of 102
Stock lot only:
102
Minimum Order Quantity:
650
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$3.025
1,300
$2.750
4,000
$2.410
10,000 +
$2.360
Click for Quote
Log in
to unlock special pricing