- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214752-1022
214752-1022
Molex / Waldom
Cable Assembly UL 10002 0.3m 18AWG Wire to Board to Wire to Board 2 to 2 POS M-MCrimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.3m 18AWG Wire to Board to Wire to Board 2 to 2 POS M-MCrimp-Crimp Bag
Search Keywords: 2147521022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214752-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
You may purchase all in-stock quantity of 175
Stock lot only:
175
Minimum Order Quantity:
1150
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1.815
2,300
$1.650
8,000
$1.440
20,000 +
$1.410
Click for Quote
Log in
to unlock special pricing