- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214751-2082
214751-2082
Molex / Waldom
Cable Assembly UL 10002 0.3m 18AWG Wire to Board 8 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.3m 18AWG Wire to Board 8 POS F Crimp Bag
Search Keywords: 2147512082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214751-2082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
304
Can Ship immediately
Minimum Order Quantity:
15
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15
$4.85
70
$4.76
150
$4.68
300 +
$4.61
Click for Quote
Log in
to unlock special pricing