- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214751-2061
Molex / Waldom
214751-2061
Cable Assembly UL 10002 0.15m 18AWG Wire to Board 6 POS F Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.15m 18AWG Wire to Board 6 POS F Crimp Bag
Search Keywords: 2147512061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214751-2061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214751-2061 RoHS compliant?
Yes, 214751-2061 is RoHS compliant.
What is the lead time for 214751-2061?
The standard lead time for 214751-2061 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
You may purchase all in-stock quantity of 132
Stock lot only:
132
Minimum Order Quantity:
800
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$2.948
800
$2.680
1,600
$2.200
4,000
$2.190
10,000 +
$2.180
Click for Quote
Log in
to unlock special pricing