- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214751-2023
214751-2023
Molex / Waldom
Cable Assembly UL 10002 0.6m 18AWG Wire to Board 2 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.6m 18AWG Wire to Board 2 POS F Crimp Bag
Search Keywords: 2147512023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214751-2023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
541
Ships today, if you order in
Minimum Order Quantity:
40
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
40
$1.87
200
$1.84
400
$1.81
750 +
$1.77
Click for Quote
Log in
to unlock special pricing