- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214751-1103
Molex / Waldom
214751-1103
Cable Assembly UL 10002 0.6m 18AWG Wire to Board 10 POS M Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.6m 18AWG Wire to Board 10 POS M Crimp Bag
Search Keywords: 2147511103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214751-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214751-1103 RoHS compliant?
Yes, 214751-1103 is RoHS compliant.
What is the lead time for 214751-1103?
The standard lead time for 214751-1103 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
10
$7.80
45
$7.65
85 +
$7.53
Click for Quote
Log in
to unlock special pricing