- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214751-1102
214751-1102
Molex / Waldom
Cable Assembly UL 10002 0.3m 18AWG Wire to Board 10 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.3m 18AWG Wire to Board 10 POS M Crimp Bag
Search Keywords: 2147511102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214751-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
Minimum Order Quantity:
15
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
15
$5.44
65
$5.36
150 +
$5.26
Click for Quote
Log in
to unlock special pricing