- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214751-1052
214751-1052
Molex / Waldom
Cable Assembly UL 10002 0.3m 18AWG Wire to Board 5 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.3m 18AWG Wire to Board 5 POS F Crimp Bag
Search Keywords: 2147511052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214751-1052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1600
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,600
$2.30
4,000
$2.00
10,000 +
$1.96
Click for Quote
Log in
to unlock special pricing