- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214750-1101
Molex / Waldom
214750-1101
Cable Assembly UL 10002 0.15m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.15m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag
Search Keywords: 2147501101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214750-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214750-1101 RoHS compliant?
Yes, 214750-1101 is RoHS compliant.
What is the lead time for 214750-1101?
The standard lead time for 214750-1101 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
You may purchase all in-stock quantity of 98
Stock lot only:
98
Minimum Order Quantity:
450
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$7.579
450
$6.890
900
$4.830
2,000
$4.820
5,000 +
$4.810
Click for Quote
Log in
to unlock special pricing