- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214750-1023
Molex / Waldom
214750-1023
Cable Assembly UL 10002 0.6m 18AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.6m 18AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag
Search Keywords: 2147501023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214750-1023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214750-1023 RoHS compliant?
Yes, 214750-1023 is RoHS compliant.
What is the lead time for 214750-1023?
The standard lead time for 214750-1023 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
950
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$3.619
950
$3.290
1,900
$2.070
4,000
$1.960
10,000 +
$1.950
Click for Quote
Log in
to unlock special pricing