- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 214750-1021
214750-1021
Molex / Waldom
Cable Assembly UL 10002 0.15m 18AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.15m 18AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp Bag
Search Keywords: 2147501021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214750-1021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2700
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2,700
$1.26
8,000
$1.10
20,000 +
$1.07
Click for Quote
Log in
to unlock special pricing