- Home ›
- All Products›
- 214720-5000
214720-5000
Molex / Waldom
Contact Receptacle Crimp Straight Cable Mount 28AWG to 30AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact Receptacle Crimp Straight Cable Mount 28AWG to 30AWG T/R
Search Keywords: 2147205000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214720-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
Reel Pack:
40000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240000
Order Increment:
40000
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
240,000
$0.0500
480,000 +
$0.0494
Click for Quote
Log in
to unlock special pricing