- Home ›
- All Products›
- 214650-1633
Molex / Waldom
214650-1633
NTC Ring Cable - 3500 M3.5 75mm 10K 1%
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NTC Ring Cable - 3500 M3.5 75mm 10K 1%
Search Keywords: 2146501633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214650-1633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214650-1633 RoHS compliant?
Yes, 214650-1633 is RoHS compliant.
What is the lead time for 214650-1633?
The standard lead time for 214650-1633 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
21 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
2,000
$1.77
4,000
$1.54
10,000 +
$1.51
Click for Quote
Log in
to unlock special pricing