- Home ›
- All Products›
- 214525-2071
214525-2071
Molex / Waldom
Connector Housing, Micro-Lock Plus 214525 Series, Plug, 7 Ways, 1.25 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing, Micro-Lock Plus 214525 Series, Plug, 7 Ways, 1.25 mm
Search Keywords: 2145252071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214525-2071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
300
$0.258
1,300
$0.253
2,600
$0.247
5,100
$0.243
8,000 +
$0.238
Click for Quote
Log in
to unlock special pricing