- Home ›
- All Products›
- 214525-2061
Molex / Waldom
214525-2061
Connector Housing, Micro-Lock Plus 214525 Series, Plug, 6 Ways, 1.25 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing, Micro-Lock Plus 214525 Series, Plug, 6 Ways, 1.25 mm
Search Keywords: 2145252061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214525-2061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214525-2061 RoHS compliant?
Yes, 214525-2061 is RoHS compliant.
What is the lead time for 214525-2061?
The standard lead time for 214525-2061 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
400
21 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$0.3803
400
$0.3457
1,400
$0.3254
2,700
$0.3080
5,300
$0.3025
9,600 +
$0.2925
Click for Quote
Log in
to unlock special pricing