- Home ›
- All Products›
- 214525-2021
214525-2021
Molex / Waldom
Connector Housing, Micro-Lock Plus 214525 Series, Plug, 2 Ways, 1.25 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing, Micro-Lock Plus 214525 Series, Plug, 2 Ways, 1.25 mm
Search Keywords: 2145252021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214525-2021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Ships today, if you order in
You may purchase all in-stock quantity of 163
Stock lot only:
163
Minimum Order Quantity:
300
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$0.2738
300
$0.2489
1,400
$0.2458
2,700
$0.2417
5,400
$0.2377
16,000 +
$0.2162
Click for Quote
Log in
to unlock special pricing