- Home ›
- All Products›
- 214372-0002
214372-0002
Molex / Waldom
Connector Sealed Housing Plug 16Position 4.2mm Crimp Straight Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Sealed Housing Plug 16Position 4.2mm Crimp Straight Panel Mount Bag
Search Keywords: 2143720002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214372-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
75
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
75
$0.9180
400
$0.9078
750
$0.8976
1,500 +
$0.8772
Click for Quote
Log in
to unlock special pricing