- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 214114-0001
Molex / Waldom
214114-0001
Conn Board to Board PL 8Power/30Signal POS 5.78mm/2mm Solder ST Top Entry Thru-Hole EXTreme Guardian¢A€žA¢ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Board to Board PL 8Power/30Signal POS 5.78mm/2mm Solder ST Top Entry Thru-Hole EXTreme Guardian¢A€žA¢ Tray
Search Keywords: 2141140001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214114-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Through Hole3586
-
Pitch:5.78/2 mm
-
Number of Contacts:8Power/30Signal
-
Maximum Voltage Rating:1253584V
-
Maximum Current Rating:80/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 214114-0001 RoHS compliant?
Yes, 214114-0001 is RoHS compliant.
What is the lead time for 214114-0001?
The standard lead time for 214114-0001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
Minimum Order Quantity:
12
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
12
$13.53
25
$13.30
50
$13.06
99 +
$12.83
Click for Quote
Log in
to unlock special pricing