- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 214113-0011
Molex / Waldom
214113-0011
Conn Board to Board PL 2Power/15Signal POS 2mm Solder RA Side Entry Thru-Hole EXTreme Guardian¢A€žA¢ Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214113-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:PL3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:2Power/15Signal
-
Maximum Voltage Rating:1253584V
-
Maximum Current Rating:80/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C