- Home ›
- All Products›
- 214094-0020
214094-0020
Molex / Waldom
Connector Shrouded Header 2 Position 1mm Solder Straight Surface Mount Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Shrouded Header 2 Position 1mm Solder Straight Surface Mount Embossed T/R
Search Keywords: 2140940020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214094-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9600
Order Increment:
1200
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
9,600
$0.52
19,200 +
$0.51
Click for Quote
Log in
to unlock special pricing