- Home ›
- All Products›
- 214092-2040
Molex / Waldom
214092-2040
Connector Wire to Board Housing Receptacle 4 Position 1mm Crimp Straight Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Board Housing Receptacle 4 Position 1mm Crimp Straight Cable Mount Bag
Search Keywords: 2140922040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:214092-2040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 214092-2040 RoHS compliant?
Yes, 214092-2040 is RoHS compliant.
What is the lead time for 214092-2040?
The standard lead time for 214092-2040 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178,793
Ships today, if you order in
Minimum Order Quantity:
4000
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
4,000
$0.3182
4,200
$0.3077
8,300
$0.3047
48,000 +
$0.2795
Click for Quote
Log in
to unlock special pricing