- Home ›
- All Products›
- 213865-2637
Molex / Waldom
213865-2637
NTC Ring Cable -3982 M3.5 300mm 10K 2%
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NTC Ring Cable -3982 M3.5 300mm 10K 2%
Search Keywords: 2138652637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:213865-2637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 213865-2637 RoHS compliant?
Yes, 213865-2637 is RoHS compliant.
What is the lead time for 213865-2637?
The standard lead time for 213865-2637 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
2,000
$2.59
4,000
$2.26
10,000 +
$2.22
Click for Quote
Log in
to unlock special pricing