- Home ›
- All Products›
- 213862-2635
213862-2635
Molex / Waldom
Ring Lug 213862 3802K Free Hanging NTC Thermistor -40C~150C 100mW 10k ±2%
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Lug 213862 3802K Free Hanging NTC Thermistor -40C~150C 100mW 10k ±2%
Search Keywords: 2138622635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:213862-2635
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,097
Ships today, if you order in
Minimum Order Quantity:
25
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$2.90
150
$2.85
250
$2.79
500
$2.73
2,000 +
$2.49
Click for Quote
Log in
to unlock special pricing