- Home ›
- All Products›
- 213860-1635
213860-1635
Molex / Waldom
NTC Ring Cable - 3600 M3 150mm 10K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NTC Ring Cable - 3600 M3 150mm 10K 1%
Search Keywords: 2138601635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:213860-1635
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$2.915
2,000
$2.650
4,000
$2.320
10,000 +
$2.260
Click for Quote
Log in
to unlock special pricing