- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 213815-0108
Molex / Waldom
213815-0108
Mega-Fit Single Row Panel Mount Plug Housing 1X8 Circuit
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mega-Fit Single Row Panel Mount Plug Housing 1X8 Circuit
Search Keywords: 2138150108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:213815-0108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Frequently Asked Questions
Is 213815-0108 RoHS compliant?
Yes, 213815-0108 is RoHS compliant.
What is the lead time for 213815-0108?
The standard lead time for 213815-0108 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,091
Can Ship immediately
Minimum Order Quantity:
200
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
200
$0.7650
450
$0.7548
900
$0.7446
1,600 +
$0.7140
Click for Quote
Log in
to unlock special pricing