- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 213815-0107
Molex / Waldom
213815-0107
Mega-Fit Single Row Panel Mount Plug Housing 1X7 Circuit
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mega-Fit Single Row Panel Mount Plug Housing 1X7 Circuit
Search Keywords: 2138150107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:213815-0107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:7
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Frequently Asked Questions
Is 213815-0107 RoHS compliant?
Yes, 213815-0107 is RoHS compliant.
What is the lead time for 213815-0107?
The standard lead time for 213815-0107 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,678
Can Ship immediately
Minimum Order Quantity:
225
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
225
$1.007
450
$0.902
900
$0.878
1,800
$0.832
4,000 +
$0.798
Click for Quote
Log in
to unlock special pricing