Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

213815-0104

Mega-Fit Single Row Panel Mount Plug Housing 1X4 Circuit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Mega-Fit Single Row Panel Mount Plug Housing 1X4 Circuit
Search Keywords: 2138150104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    213815-0104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    PL3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    6003494VDC,6003494VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213815-0104 RoHS compliant?
Yes, 213815-0104 is RoHS compliant.
What is the lead time for 213815-0104?
The standard lead time for 213815-0104 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,401
Can Ship immediately
Minimum Order Quantity:
375
16 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
375
$0.8476
600
$0.7466
1,200
$0.7079
2,250 +
$0.6610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!