- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 213815-0103
213815-0103
Molex / Waldom
Mega-Fit Single Row Panel Mount Plug Housing 1X3 Circuit
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mega-Fit Single Row Panel Mount Plug Housing 1X3 Circuit
Search Keywords: 2138150103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:213815-0103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
150
$0.510
700
$0.494
1,400
$0.481
3,000
$0.469
8,000
$0.407
20,000
$0.395
40,000 +
$0.383
Click for Quote
Log in
to unlock special pricing