Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

213814-1108

Mega-Fit Single Row Free Hanging Plug Housing 1X8 Circuit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Mega-Fit Single Row Free Hanging Plug Housing 1X8 Circuit
Search Keywords: 2138141108
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    213814-1108
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    PL3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    6003494VDC,6003494VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213814-1108 RoHS compliant?
Yes, 213814-1108 is RoHS compliant.
What is the lead time for 213814-1108?
The standard lead time for 213814-1108 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,816
Can Ship immediately
Minimum Order Quantity:
154
24 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
154
$0.8160
450
$0.8058
850
$0.7956
1,200 +
$0.7548
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!