- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 213814-1104
213814-1104
Molex / Waldom
Mega-Fit Single Row Free Hanging Plug Housing 1X4 Circuit
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mega-Fit Single Row Free Hanging Plug Housing 1X4 Circuit
Search Keywords: 2138141104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:213814-1104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1,800
$0.570
4,000
$0.494
10,000 +
$0.481
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT