- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 213814-1103
213814-1103
Molex / Waldom
Mega-Fit Single Row Free Hanging Plug Housing 1X3 Circuit
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mega-Fit Single Row Free Hanging Plug Housing 1X3 Circuit
Search Keywords: 2138141103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:213814-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2400
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
2,400
$0.530
8,000
$0.469
20,000 +
$0.457
Click for Quote
Log in
to unlock special pricing