- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- 213716-0001
213716-0001
Molex / Waldom
Connector USB Type C Receptacle 16 Position 0.5mm Surface Mount Right Angle Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector USB Type C Receptacle 16 Position 0.5mm Surface Mount Right Angle Emboss T/R
Search Keywords: 2137160001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:213716-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
800
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
8,000
$0.62
16,000
$0.53
40,000 +
$0.52
Click for Quote
Log in
to unlock special pricing