- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 213028-1000
213028-1000
Molex / Waldom
CLIK-Mate 1.50mm Pitch Wire-to-Board Male Crimp Terminal, 0.10µm Gold Plating, 24-26 AWG, Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CLIK-Mate 1.50mm Pitch Wire-to-Board Male Crimp Terminal, 0.10µm Gold Plating, 24-26 AWG, Reel
Search Keywords: 2130281000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:213028-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
15,000
$0.0395
60,000
$0.0370
120,000
$0.0321
300,000 +
$0.0309
Click for Quote
Log in
to unlock special pricing